
The LTC2174IUKG-12#PBF is a 12-bit, 4-channel analog-to-digital converter from Analog Devices. It features LVDS and SPI interfaces and is packaged in a QFN package. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 527mW. It is RoHS compliant and available in a rail/Tube packaging with 45 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2174IUKG-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2174IUKG-12#PBF technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Serial, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 527mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2174IUKG-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
