
Quad 14-bit Analog-to-Digital Converter (ADC) with a 105 MSPS sampling rate. Features a single 1.7V to 1.9V supply voltage and LVDS, Serial, SPI interface. This surface mountable component is housed in a QFN package and operates within a temperature range of -40°C to 85°C. RoHS compliant with a maximum power dissipation of 533mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2174IUKG-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Interface | LVDS, Serial, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 533mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2174IUKG-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
