
The LTC2175CUKG-12#PBF is a 12-bit, 4-channel analog-to-digital converter with a sampling rate of 125MS/s. It operates from a single 1.8V supply and has a maximum power dissipation of 637mW. The device is available in a QFN package and is suitable for surface mount applications. It is RoHS compliant and operates over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2175CUKG-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2175CUKG-12#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | LVDS, Serial, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 637mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 637mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Supply Current | 276mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2175CUKG-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
