
IC ADC 12BIT 125MSPS QUAD 52QFN
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2175CUKG-12#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 637mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
