
The LTC2175CUKG-14#TRPBF is a 14-bit analog-to-digital converter with four channels, operating over a temperature range of 0°C to 70°C. It features a sampling rate of 125 million samples per second and is available in a QFN-14 package, suitable for surface mount applications. This device is RoHS compliant and is supplied as a tape and reel with 2000 units per package. The maximum power dissipation is 646 milliwatts.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2175CUKG-14#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 646mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
