
12-bit, 4-channel analog-to-digital converter (ADC) featuring a 125MS/s sampling rate. This surface-mount IC offers LVDS and SPI serial interfaces with 1LSB integral nonlinearity. Operating from a 1.7V to 1.9V single supply, it dissipates a maximum of 637mW and functions across a -40°C to 85°C temperature range.
Analog Devices LTC2175IUKG-12#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | LVDS, Serial, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 637mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 637mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Supply Current | 276mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2175IUKG-12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
