
The LTC2175IUKG-12#TRPBF is a 12-bit, 4-channel analog-to-digital converter (ADC) with LVDS interface. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 637mW. The device is packaged in a QFN package and is suitable for surface mount applications. The LTC2175IUKG-12#TRPBF is RoHS compliant and available in quantities of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2175IUKG-12#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 637mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
