
Dual 16-bit Analog-to-Digital Converter (ADC) with 25 MSPS sampling rate. Features a parallel interface and operates across a -40°C to 85°C temperature range. This surface-mount component is housed in a QFN package, offering both analog and digital supply types. RoHS compliant with a maximum power dissipation of 90mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2180IUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2180IUP#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2180IUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
