
The LTC2181IUP#PBF is a dual 16-bit 2-channel analog-to-digital converter with a sampling rate of 40 MSPS and LVDS interface. It operates over a temperature range of -40°C to 85°C and is packaged in a QFN-40 package. The device is RoHS compliant and available in a rail/Tube packaging with 40 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2181IUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2181IUP#PBF technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Inputs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2181IUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
