
The LTC2182CUP#PBF is a dual 16-bit analog-to-digital converter with a sampling rate of 6.5 MSPS. It features differential input and supports LVDS and parallel interfaces. The device operates over a temperature range of 0°C to 70°C and is available in a QFN package. The LTC2182CUP#PBF is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2182CUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2182CUP#PBF technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Inputs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2182CUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
