
16-bit dual-channel Analog-to-Digital Converter (ADC) with an 80 MSPS sampling rate. Features differential inputs and offers both LVDS and parallel interfaces for versatile system integration. Operates across a wide temperature range from -40°C to 85°C. Packaged in a 64-pin QFN, this RoHS compliant component is supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2183IUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2183IUP#PBF technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Inputs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2183IUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
