
16-bit dual-channel analog-to-digital converter (ADC) with a sampling rate of 105 MSPS. Features a 7.5 LSB integral nonlinearity and bipolar polarity. Operates from a single 1.7V to 1.9V supply voltage. Interface options include parallel and serial. Packaged in a 64-pin QFN for surface mounting. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2184IUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2184IUP#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 7.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 500mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2184IUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
