
The LTC2188CUP#PBF is a dual 16-bit analog-to-digital converter with a sampling rate of 20 MSPS. It operates over a temperature range of 0°C to 70°C and is available in a QFN package. The device is RoHS compliant and suitable for surface mount applications. The LTC2188CUP#PBF is powered by an analog and digital supply voltage, with a maximum power dissipation of 247mW.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2188CUP#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 6.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 247mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 247mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
