The LTC2188IUP#PBF is a dual 16-bit analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 247mW and is supplied by a voltage between 1.7V and 1.9V. The device is packaged in a QFN-40 package and is mounted on the surface. It is compliant with RoHS standards and has a resolution of 16 bits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2188IUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2188IUP#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 6.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 247mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 247mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2188IUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.