
Dual 16-bit Analog-to-Digital Converter (ADC) operating at a 25MSPS sampling rate. Features serial LVDS interface and operates from a 1.8V supply. This low-power component offers a maximum power dissipation of 186mW and is available in a QFN package for surface mounting. Suitable for a wide temperature range from -40°C to 85°C, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2190IUKG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2190IUKG#PBF technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 186mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2190IUKG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
