
The LTC2191CUKG#PBF is a 16-bit dual analog-to-digital converter with a QFN package and an operating temperature range of 0°C to 70°C. It is designed for surface mount applications and has a maximum power dissipation of 229mW. The device supports LVDS, serial, and parallel interfaces and has a sampling rate of 40 MSPS. It is RoHS compliant and available in a rail/Tube packaging with 45 devices per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2191CUKG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2191CUKG#PBF technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 229mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2191CUKG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
