The LTC2191CUKG#TRPBF is a dual 16-bit 2-channel analog-to-digital converter from Analog Devices. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 229mW. The device is available in a QFN package and is mounted using surface mount techniques. It is RoHS compliant and suitable for use in applications requiring high-speed data conversion.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2191CUKG#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 229mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.