
The LTC2191IUKG#TRPBF is a 16-bit dual analog-to-digital converter with a QFN package and a maximum operating temperature of 85°C. It is designed for surface mount applications and has a maximum power dissipation of 229mW. The device is RoHS compliant and has a sampling rate of 40 million samples per second. It is available in a tape and reel package with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2191IUKG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2191IUKG#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 229mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2191IUKG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
