
The LTC2193IUKG#PBF is a dual 16-bit analog-to-digital converter with a sampling rate of 8 MSPS. It operates over a temperature range of -40°C to 85°C and is available in a QFN package for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 335mW. It is suitable for use in applications requiring high-resolution analog-to-digital conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2193IUKG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2193IUKG#PBF technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Serial, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 335mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2193IUKG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
