
The LTC2193IUKG#TRPBF is a dual 16-bit analog-to-digital converter with two channels and an 8 MSPS sampling rate. It operates over a temperature range of -40°C to 85°C and is available in a QFN package. The device is RoHS compliant and has a nominal supply current of 123mA. It can be powered by a supply voltage of 1.7V to 1.9V and has a maximum power dissipation of 335mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2193IUKG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2193IUKG#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 7.5LSB |
| Interface | LVDS, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 335mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 123mA |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 335mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2193IUKG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
