
The LTC2195CUKG#TRPBF is a dual 16-bit analog-to-digital converter with a sampling rate of 125 MSPS. It operates from a supply voltage of 1.7V to 1.9V and has a nominal supply current of 224mA. The device is packaged in a QFN package and is suitable for surface mount applications. It is compliant with RoHS regulations and has an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2195CUKG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2195CUKG#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 7LSB |
| Interface | LVDS, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 535mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 224mA |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 535mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2195CUKG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
