The LTC2201IUK#PBF is a 16-bit analog-to-digital converter with a QFN package and a maximum operating temperature of 85°C. It operates on a 3.3V supply voltage and has a maximum power dissipation of 264mW. The device is RoHS compliant and available in a rail/Tube packaging with 52 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2201IUK#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 264mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Power Dissipation | 264mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.