The LTC2201IUK#TRPBF is a 16-bit analog-to-digital converter with a sampling rate of 20 MSPS. It is packaged in a QFN package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and is suitable for surface mount applications. The LTC2201IUK#TRPBF is a single-channel converter with a maximum power dissipation of 264mW.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2201IUK#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 264mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.