
16-bit, 10MS/s Analog-to-Digital Converter (ADC) featuring a parallel interface. This single-channel ADC offers a 16-bit resolution with an Integral Nonlinearity (INL) of 4.5 LSB. It operates from a 3.3V supply voltage, consuming 42mA of supply current and dissipating a maximum of 165mW. Packaged in a 48-QFN with dimensions of 7mm x 7mm x 0.7mm, it supports surface mounting and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2202CUK#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2202CUK#PBF technical specifications.
| Package/Case | QFN |
| Height | 0.7mm |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 165mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 165mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Supply Current | 42mA |
| Supply Type | Single |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2202CUK#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.