ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2202IUK technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Polarity | Bipolar |
| Power Dissipation | 165mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 10000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.