The LTC2203CUK#TRPBF is a single-channel analog-to-digital converter from Analog Devices. It operates at a maximum temperature of 75°C and a minimum temperature of 0°C. The device is supplied as a tape and reel package with 2000 units per package. It is designed for surface mount applications and has a maximum power dissipation of 264mW. The LTC2203CUK#TRPBF is RoHS compliant and supports a sampling rate of 25 MSPS.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2203CUK#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2203CUK#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 264mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2203CUK#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
