ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2204CUK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2204CUK technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| RoHS Compliant | No |
| Sampling Rate | 40000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2204CUK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.