The LTC2204CUK#TRPBF is a 16-bit single-channel analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a single supply voltage of 3.3V and has a maximum power dissipation of 660mW. The device is packaged in a QFN package and is RoHS compliant. It is suitable for surface mount applications and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2204CUK#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 660mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 660mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.