The LTC2204IUK is a 16-bit, 1-channel analog-to-digital converter with a differential input. It operates at a maximum sampling rate of 40 MSPS and is packaged in a QFN package. The device is specified to operate over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2204IUK technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| RoHS Compliant | No |
| Sampling Rate | 40000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.