16-bit, 40MS/s Analog-to-Digital Converter (ADC) featuring a parallel interface. This single-channel IC offers 4.5 LSB Integral Nonlinearity (INL) and operates from a 3.3V single supply voltage. Designed for surface mount applications, it is housed in a 48-QFN package and supports a wide operating temperature range of -40°C to 85°C. The component is RoHS compliant and has a maximum power dissipation of 660mW.
Analog Devices LTC2204IUK#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 660mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Supply Current | 145mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2204IUK#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.