The LTC2205CUK is a 16-bit, 1-channel analog-to-digital converter with a sampling rate of 65 MSPS. It features a differential input and operates over a temperature range of 0°C to 70°C. The device is packaged in a QFN-48 package and is suitable for surface mount applications. It is not RoHS compliant.
Analog Devices LTC2205CUK technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| RoHS Compliant | No |
| Sampling Rate | 65000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2205CUK to view detailed technical specifications.
No datasheet is available for this part.