The LTC2205CUK-14 is a single-channel, 14-bit analog-to-digital converter with a differential input interface. It operates over a temperature range of 0°C to 70°C. The device is available in a QFN package, suitable for surface mount applications. The LTC2205CUK-14 is not RoHS compliant. It has a maximum sampling rate of 65MS/s.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2205CUK-14 technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| RoHS Compliant | No |
| Sampling Rate | 65000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.