16-bit, 1-channel Analog-to-Digital Converter (ADC) featuring a 65 MSPS sampling rate and 79 dB Signal-to-Noise Ratio (SNR). This general-purpose ADC offers a differential input type with 1 LSB Differential Nonlinearity (DNL) and 4.5 LSB Integral Nonlinearity (INL). It operates from a single 3.3V supply and utilizes a parallel interface for word access. The component is housed in a QFN package for surface mounting, with dimensions of 7mm x 7mm x 0.75mm, and has a maximum power dissipation of 776mW.
Sign in to ask questions about the Analog Devices LTC2205IUK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2205IUK technical specifications.
| Package/Case | QFN |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Height | 0.75mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Parallel |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 776mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Polarity | Bipolar |
| Power Dissipation | 610mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 79dB |
| Supply Type | Single |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2205IUK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
