
The LTC2205IUK-14#TRPBF is a 14-bit analog-to-digital converter from Analog Devices, featuring a single supply voltage of 3.3V and a QFN package. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 776mW. This device is RoHS compliant and available in tape and reel packaging with 2000 units per package. It is designed for surface mount applications and has a sampling rate of 65,000,000 samples per second.
Sign in to ask questions about the Analog Devices LTC2205IUK-14#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2205IUK-14#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 776mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 700mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2205IUK-14#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
