The LTC2206CUK is a 16-bit, 1-channel analog-to-digital converter with a sampling rate of 80 MSPS. It features a differential input type and a parallel interface. The device is packaged in a QFN-48 package and is suitable for surface mount applications. The LTC2206CUK operates over a temperature range of 0°C to 70°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2206CUK technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| RoHS Compliant | No |
| Sampling Rate | 80000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.