The LTC2206CUK-14#TRPBF is a 14-bit analog-to-digital converter with a single supply voltage of 3.3V. It operates over a temperature range of 0°C to 70°C and is packaged in a QFN package for surface mount applications. The device has a maximum power dissipation of 875mW and is RoHS compliant. It features a sampling rate of 80MS/s and a resolution of 14 bits.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 908mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |