
16-bit, 80MSPS Analog-to-Digital Converter (ADC) featuring a parallel interface. This single-channel ADC offers a 4.5 LSB Integral Nonlinearity (INL) and operates from a 3.3V single supply. Designed for surface mount applications, it is housed in a QFN package and is RoHS compliant. Maximum power dissipation is 875mW with a nominal supply current of 220mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2206CUK#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2206CUK#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Nominal Supply Current | 220mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 875mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2206CUK#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.