The LTC2206IUK-14 is a 14-bit, 1-channel analog-to-digital converter with a differential input interface. It is packaged in a QFN-48 surface mount package and operates over a temperature range of -40°C to 85°C. The device has a sampling rate of 80 million samples per second and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2206IUK-14 technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| RoHS Compliant | No |
| Sampling Rate | 80000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.