The LTC2206IUK-14#TRPBF is a 14-bit analog-to-digital converter with a QFN package and a maximum operating temperature of 85°C. It operates on a single 3.3V supply voltage and has a maximum power dissipation of 875mW. The device is RoHS compliant and available in a tape and reel packaging with 2000 units per package. It has a sampling rate of 80,000,000 samples per second and a resolution of 14 bits.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2206IUK-14#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 908mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.