14-bit, 105MSPS Analog-to-Digital Converter (ADC) with a parallel interface. Features 1.5 LSB Integral Nonlinearity (INL) and bipolar polarity. Operates from a single 3.3V supply with a voltage range of 3.135V to 3.465V. Packaged in a 48-QFN for surface mounting. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2207CUK-14#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.07W |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Nominal Supply Current | 287mA |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.155W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.