
16-bit, 105MS/s Analog-to-Digital Converter (ADC) featuring a parallel interface and single supply operation. This general-purpose ADC offers 1 LSB Differential Nonlinearity and 4.5 LSB Integral Nonlinearity, with a Signal-to-Noise Ratio of 77.9dB. Designed for surface mounting, it is housed in a compact QFN package with dimensions of 7mm x 7mm x 0.75mm. Operating from a 3.3V supply, it supports a temperature range of 0°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2207CUK#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2207CUK#PBF technical specifications.
| Package/Case | QFN |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.07W |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.073W |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Signal to Noise Ratio (SNR) | 77.9dB |
| Supply Current | 273mA |
| Supply Type | Single |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2207CUK#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
