The LTC2208CUP-14#PBF is a 14-bit analog-to-digital converter with a single supply voltage of 3.135V to 3.465V. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.78W. The device is packaged in a QFN package and is suitable for surface mount applications. It is RoHS compliant and has a sampling rate of 130 MSPS.
Sign in to ask questions about the Analog Devices LTC2208CUP-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2208CUP-14#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.78W |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 130000000S/s |
| Supply Current | 401mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2208CUP-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
