16-bit, 130MS/s Analog-to-Digital Converter (ADC) with a differential input. Features LVDS and parallel interfaces, operating from a 3.135V to 3.465V supply. Integral nonlinearity is 4.5 LSB, with a bipolar polarity. Packaged in a 64-QFN, surface-mount device with dimensions of 9mm x 9mm x 0.7mm. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2208CUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2208CUP#PBF technical specifications.
| Package/Case | QFN |
| Height | 0.7mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.782W |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 130MS/s |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2208CUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
