The LTC2208IUP is a 16-bit analog-to-digital converter with a single supply voltage of 3.3V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.78W. The device is packaged in a QFN-64 package and is not RoHS compliant. It has a sampling rate of 130 million samples per second and a resolution of 16 bits.
Sign in to ask questions about the Analog Devices LTC2208IUP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2208IUP technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.78W |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.782W |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 130000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2208IUP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
