The LTC2208IUP-14 is a 14-bit analog-to-digital converter with a single supply type and a QFN-64 package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.78W. The device is not RoHS compliant and is available in a rail/Tube packaging with 40 units per package. It features a sampling rate of 130000000 samples per second and a parallel interface.
Analog Devices LTC2208IUP-14 technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.78W |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 130000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.