The LTC2208IUP-14#TR is a 14-bit single channel analog-to-digital converter with a maximum sampling rate of 130MS/s. It is available in a QFN package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.78W. The LTC2208IUP-14#TR is not RoHS compliant due to the presence of lead.
Analog Devices LTC2208IUP-14#TR technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.78W |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 130000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.