
The LTC2208IUP-14#TRPBF is a 14-bit single-channel analog-to-digital converter with a maximum sampling rate of 130 Msps. It is available in a QFN package and is lead-free. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.78W. The LTC2208IUP-14#TRPBF is RoHS compliant and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC2208IUP-14#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2208IUP-14#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.78W |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 130000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2208IUP-14#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
