
16-bit, 130MSPS pipelined analog-to-digital converter (ADC) featuring a single differential input. This surface-mount component offers parallel and LVDS interfaces, with a bipolar input polarity. Operating from a 3.3V supply, it boasts an integral nonlinearity of 4.5 LSB and a maximum power dissipation of 1.782W. The QFN package measures 9mm x 9mm x 0.75mm.
Sign in to ask questions about the Analog Devices LTC2208IUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2208IUP#PBF technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Nominal Supply Current | 380mA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.782W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 130000000S/s |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2208IUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
