
16-bit, 160MS/s Analog-to-Digital Converter (ADC) featuring a parallel interface. This single-channel device offers a bipolar polarity and operates from a 3.135V to 3.465V supply voltage, with a typical 3.3V operating voltage. Integral nonlinearity is specified at 5.5 LSB. Packaged in a 64-QFN for surface mounting, it supports an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2209IUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2209IUP#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 5.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.95W |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.98W |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 160MS/s |
| Supply Current | 440mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2209IUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
