The LTC2215CUP is a 16-bit analog-to-digital converter with a commercial temperature grade and a nominal supply voltage of 3.3V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a 9 x 9 mm QFN-64 package, which is a plastic package with a MO-220WNJR-5 footprint. The LTC2215CUP is designed for use in a variety of applications, including those requiring high-resolution analog-to-digital conversion.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2215CUP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 16 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.75 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | 3A991.C.4 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.